M3933/25-60S

Heilind Number:ASVM3933/25-60S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-60S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-60S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/25-60S

Detailed Description

Enhance signal transmission with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This meticulously screened attenuator ensures optimal performance, offering a precise 1 dB attenuation while supporting a power rating of 2 W. With its SMA connector type and 50 Ω impedance, it guarantees a secure and efficient link between devices. RoHS compliant, this attenuator prioritizes environmental responsibility without compromising on quality. Ideal for use in a variety of industries, it's a vital component for maintaining signal integrity and minimizing interference. Upgrade your RF coaxial setup with this essential accessory.