M3933/25-61N

Heilind Number:ASVM3933/25-61N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-61N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-61N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/25-61N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator offers a precision-engineered 1.5 dB attenuation, perfect for fine-tuning signal strength with minimal loss. With a robust power rating of 2 W, it ensures reliable operation in demanding environments. The SMA connectors, renowned for their durability and performance, guarantee secure and efficient connectivity. Whether you're in the telecommunications, aerospace, or defense industry, this attenuator is a valuable addition to your RF coaxial setup. Upgrade your signal processing capabilities with this essential connector accessory.