M3933/25-61S

Heilind Number:ASVM3933/25-61S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-61S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-61S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/25-61S

Detailed Description

Enhance signal quality and reduce interference with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. This screened attenuator boasts a 50 Ω impedance and offers a 1.5 dB attenuation, making it ideal for precision signal control. With a power rating of 2 W, it ensures reliable performance in demanding RF environments. Whether you're fine-tuning signal strength or mitigating reflections, this attenuator is a versatile solution for RF Coaxial Connectors & Accessories. Trust in its quality construction to deliver consistent and efficient signal attenuation for your connectivity needs. Elevate your RF setups with this essential component for seamless signal management.