M3933/25-62N

Heilind Number:ASVM3933/25-62N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-62N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-62N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/25-62N

Detailed Description

Enhance signal quality in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity up to 18 GHz, this 50 Ω impedance attenuator ensures reliable performance. With a 2 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising integrity. Whether you're in the telecommunications or aerospace industry, this SMA attenuator is a must-have for maintaining optimal signal levels. Made with premium materials and precision engineering, it guarantees durability and long-lasting functionality. Upgrade your RF coaxial setup with this essential connector for seamless signal transmission.