M3933/25-62S

Heilind Number:ASVM3933/25-62S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-62S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-62S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/25-62S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 2 dB attenuation and a power rating of 2 W, this screened connector ensures reliable performance while maintaining a 50 Ω impedance. Perfect for minimizing signal distortion and optimizing transmission quality, it's a must-have accessory for RF coaxial setups. Upgrade your connectivity with this precision-engineered attenuator, ideal for demanding industrial and laboratory environments.