M3933/25-63N

Heilind Number:ASVM3933/25-63N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-63N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-63N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2.5 dB
Power Rating:2 W
SKU:ASVM3933/25-63N

Detailed Description

Enhance signal strength and reduce unwanted noise with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 50 Ω impedance attenuator operates flawlessly at up to 18 GHz. Boasting an attenuation of 2.5 dB and a power rating of 2 W, it ensures optimal performance in demanding RF applications. Whether you're fine-tuning antenna systems or optimizing signal integrity in communication networks, this attenuator is a reliable solution. Stay ahead of the curve with this essential component in your toolkit.