M3933/25-63S

Heilind Number:ASVM3933/25-63S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-63S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-63S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2.5 dB
Power Rating:2 W
SKU:ASVM3933/25-63S

Detailed Description

Enhance signal performance and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless integration in high-frequency applications up to 18 GHz, this screened connector ensures reliable signal transmission. With a 2.5 dB attenuation and a power rating of 2 W, it effectively mitigates signal interference while maintaining optimal signal integrity. Crafted for 50 Ω impedance systems, it guarantees a seamless connection between devices. Whether you're working in telecommunications, aerospace, or defense, this attenuator is a crucial component for maintaining signal quality in RF coaxial setups. Trust in its high-quality construction and precision engineering for consistent performance in demanding environments. Elevate your connectivity with this essential piece of equipment.