M3933/25-64N

Heilind Number:ASVM3933/25-64N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-64N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-64N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/25-64N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 3 dB attenuation and a power rating of 2 W, this precision-engineered component ensures optimal signal strength and integrity. With a 50 Ω impedance and SMA connector type, it guarantees a secure and efficient fit in your RF coaxial setup. Whether in industrial or research environments, this attenuator is a reliable solution for reducing signal strength with precision. Please note that this product is not RoHS compliant. Elevate your RF connectivity with our high-quality attenuator.