M3933/25-64S

Heilind Number:ASVM3933/25-64S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-64S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-64S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/25-64S

Detailed Description

Enhance your RF signal control with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 18 GHz (Screened) attenuator ensures optimal performance with its 50 Ω impedance. Featuring a 3 dB attenuation, it allows for precise signal adjustment while maintaining a power rating of 2 W for reliable operation. Perfect for applications that demand efficient RF coaxial connections, this SMA attenuator is a must-have in any setup requiring seamless signal management at 18 GHz. Explore its capabilities today and elevate your connectivity experience.