M3933/25-65N

Heilind Number:ASVM3933/25-65N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-65N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-65N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3.5 dB
Power Rating:2 W
SKU:ASVM3933/25-65N

Detailed Description

Enhance RF signal performance with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 50 Ω impedance attenuator operates at a high frequency of 18 GHz, ensuring reliable signal transmission in demanding applications. With a low attenuation of 3.5 dB, it effectively reduces signal strength without compromising quality, making it ideal for fine-tuning RF systems. The SMA connectors feature durable construction for long-lasting performance, while the male to female configuration offers versatility in setup. Rated for a power handling capacity of 2 W, this attenuator is a dependable choice for maintaining signal integrity in RF networks. Whether you're in the lab or in the field, trust in this attenuator for precision and reliability in your RF coaxial connections.