M3933/25-65S

Heilind Number:ASVM3933/25-65S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-65S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-65S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3.5 dB
Power Rating:2 W
SKU:ASVM3933/25-65S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator boasts a 3.5 dB attenuation, effectively reducing signal strength without compromising quality. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. The SMA connectors, featuring a 50 Ω impedance, guarantee optimal signal transfer with minimal loss. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a vital component for maintaining signal integrity and reducing interference. Upgrade your RF coaxial setup with this essential accessory.