M3933/25-66N

Heilind Number:ASVM3933/25-66N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-66N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-66N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-66N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for high-frequency applications up to 18 GHz. This 50 Ω impedance connector features a 4 dB attenuation, making it ideal for adjusting signal strength while maintaining efficiency. With a power rating of 2 W, it ensures reliable performance in demanding environments. RoHS compliant for environmental responsibility, this attenuator is a crucial component for precision RF coaxial connections. Upgrade your setup with this essential accessory for seamless signal transmission.