M3933/25-66S

Heilind Number:ASVM3933/25-66S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-66S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-66S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-66S

Detailed Description

Enhance the performance of your RF systems with our SMA Female to Male Attenuator. Rated for operating frequencies up to 18 GHz, this screened connector ensures reliable signal attenuation with a power rating of 2 W. Featuring a 50 Ω impedance and 4 dB attenuation, it's ideal for fine-tuning signal strength in high-frequency applications. Trust in its precision engineering for seamless integration into your setup, meeting the demands of professional connectivity with ease. Elevate your RF Coaxial Connectors & Accessories collection with this essential component.