M3933/25-67N

Heilind Number:ASVM3933/25-67N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-67N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-67N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4.5 dB
Power Rating:2 W
SKU:ASVM3933/25-67N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency environments. Operating at an impressive 18 GHz, this 50 Ω impedance attenuator ensures reliable performance in RF coaxial setups. With a 4.5 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The SMA connector type guarantees a secure and efficient connection, making it an essential component for various applications in the telecommunications and electronics industries. Upgrade your system with this top-quality attenuator for optimal signal management.