M3933/25-67S

Heilind Number:ASVM3933/25-67S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-67S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-67S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4.5 dB
Power Rating:2 W
SKU:ASVM3933/25-67S

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this screened attenuator ensures reliable performance with a 4.5 dB attenuation. With a power rating of 2 W and impedance of 50 Ω, it's ideal for maintaining signal quality in demanding RF environments. Whether you're in the field of telecommunications, aerospace, or test and measurement, this attenuator is a versatile solution for signal conditioning. Trust in its precision engineering to meet your connectivity needs with uncompromising quality.