M3933/25-68N

Heilind Number:ASVM3933/25-68N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-68N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-68N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/25-68N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity up to 18 GHz, this 50 Ω impedance attenuator effectively reduces signal strength by 5 dB, ensuring optimal performance. With a power rating of 2 W and RoHS compliance, it guarantees both durability and environmental responsibility. Ideal for RF coaxial setups, this attenuator is a reliable solution for maintaining signal quality in demanding operating environments. Upgrade your connectivity with this essential component.