M3933/25-68S

Heilind Number:ASVM3933/25-68S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-68S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-68S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/25-68S

Detailed Description

Enhance signal control with our SMA Female to Male Attenuator, ideal for applications up to 18 GHz. Featuring a screened design for minimized interference, this connector ensures reliable performance in high-frequency environments. With a 5 dB attenuation level and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Engineered for 50 Ω impedance, it guarantees seamless compatibility in RF coaxial setups. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your RF coaxial connections with this essential component for precision signal management.