M3933/25-69N

Heilind Number:ASVM3933/25-69N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-69N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-69N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/25-69N

Detailed Description

Enhance signal quality and reduce interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in RF applications, this high-performance device offers an attenuation of 5.5 dB, ideal for optimizing signal strength up to 18 GHz. With a power rating of 2 W, it ensures reliable performance in demanding environments. Engineered for efficiency, this attenuator features a 50 Ω impedance and is suitable for a wide range of applications. Upgrade your setup with this essential connector for enhanced signal integrity.