M3933/25-69S

Heilind Number:ASVM3933/25-69S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-69S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-69S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/25-69S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a screened construction for optimal performance, this attenuator offers a 5.5 dB attenuation to effectively reduce signal strength without compromising quality. With a durable SMA interface and a power rating of 2 W, it ensures reliable operation in demanding applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile solution for maintaining signal integrity in your RF systems. Upgrade your setup with this essential component and experience consistent, high-quality connectivity.