M3933/25-70S

Heilind Number:ASVM3933/25-70S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-70S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-70S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/25-70S

Detailed Description

Enhance signal quality and minimize interference with this SMA Male to Female Attenuator. Designed for high-frequency applications up to 18 GHz, it offers a reliable 6 dB attenuation, ensuring optimal performance in RF systems. The screened construction provides enhanced protection, while the 50 Ω impedance and 2 W power rating make it suitable for demanding environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a range of connectivity solutions, this attenuator is a valuable addition to any setup.