M3933/25-71N

Heilind Number:ASVM3933/25-71N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-71N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-71N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVM3933/25-71N

Detailed Description

Enhance signal transmission efficiency with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator ensures optimal performance, featuring durable construction and reliable signal attenuation. Perfect for use in RF coaxial setups, it guarantees smooth and uninterrupted data transfer, making it an essential component for any professional or enthusiast in the field. Upgrade your connectivity solutions with this top-of-the-line SMA attenuator, engineered for precision and performance.