M3933/25-71S

Heilind Number:ASVM3933/25-71S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-71S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-71S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVM3933/25-71S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless RF connectivity at frequencies up to 18 GHz. This screened attenuator ensures reliable performance in high-frequency applications, offering a 6.5 dB attenuation to optimize signal strength. With a power rating of 2 W, it can handle demanding power levels with ease. The 50 Ω impedance and precision-engineered SMA connectors guarantee a secure and efficient connection. Ideal for use in RF testing, telecommunications, and aerospace industries, this attenuator is a crucial component for maintaining signal quality in complex systems. Upgrade your setup with this essential RF coaxial accessory.