M3933/25-72N

Heilind Number:ASVM3933/25-72N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-72N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-72N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVM3933/25-72N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. With a 50 Ω impedance and meticulous construction, this attenuator ensures optimal performance and signal quality. The non-screened design offers reliable operation, making it ideal for a wide range of RF coaxial applications. Trust in its precision engineering to deliver consistent and efficient signal attenuation, meeting the demands of your connectivity needs with ease. Upgrade your setup with this essential component for seamless data transmission.