| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-72S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 7 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-72S |
M3933/25-72S
| Heilind Number: | ASVM3933/25-72S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-72S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 7 dB attenuation level, this screened connector ensures optimal performance while maintaining a power rating of 2 W. Crafted for precision and durability, it's the perfect solution for RF coaxial setups that demand reliable signal attenuation. Explore its benefits in our extensive range of RF Coaxial Connectors & Accessories.

