M3933/25-73N

Heilind Number:ASVM3933/25-73N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-73N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-73N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
SKU:ASVM3933/25-73N

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, it effectively reduces signal strength while maintaining optimal performance. Perfect for applications where precision is key, this attenuator ensures reliable signal transmission. Made with high-quality materials and precision engineering, it offers durability and longevity. Upgrade your setup with this essential component for professional-grade results.