M3933/25-73S

Heilind Number:ASVM3933/25-73S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-73S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-73S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7.5 dB
Power Rating:2 W
SKU:ASVM3933/25-73S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance, this precision-engineered attenuator offers 7.5 dB attenuation to optimize signal strength while minimizing interference. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. Whether you're in the lab or the field, trust in this screened attenuator for seamless signal transmission in your RF coaxial connections. Elevate your connectivity with our range of high-quality RF coaxial connectors and accessories.