M3933/25-74N

Heilind Number:ASVM3933/25-74N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-74N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-74N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/25-74N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a durable 50 Ω impedance and an 8 dB attenuation, it efficiently reduces signal strength without compromising quality. With a power rating of 2 W, this attenuator ensures reliable operation in demanding environments. Perfect for RF coaxial setups, it's a must-have component for maintaining optimal signal integrity. Upgrade your connectivity solutions with this essential accessory.