M3933/25-74S

Heilind Number:ASVM3933/25-74S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-74S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-74S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/25-74S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator ensures reliable performance with 50 Ω impedance and offers 8 dB attenuation to effectively reduce signal levels. With a power rating of 2 W, it's suitable for demanding environments where precision and durability are paramount. Ideal for use in RF Coaxial Connectors & Accessories, this attenuator is a must-have for achieving optimal signal quality in your setup. Upgrade your connectivity solutions with this essential component.