M3933/25-75N

Heilind Number:ASVM3933/25-75N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-75N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-75N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/25-75N

Detailed Description

Enhance signal quality and reduce interference with our SMA Male to Female Attenuator. With a high operating frequency of 18 GHz, this 50 Ω impedance connector effectively attenuates signals by 8.5 dB, ensuring optimal performance in RF Coaxial applications. Its durable construction and power rating of 2 W make it suitable for demanding environments. Whether you're a professional installer or a hobbyist, this attenuator is a must-have for maintaining signal integrity in your projects. Trust in its high-quality design to deliver consistent results in all your RF Coaxial connections.