M3933/25-75S

Heilind Number:ASVM3933/25-75S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-75S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-75S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/25-75S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity, this screened attenuator operates at an impressive 18 GHz frequency, making it ideal for demanding RF systems. With an attenuation of 8.5 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The SMA connectors ensure a secure and reliable fit, while the 50 Ω impedance guarantees optimal performance. Whether you're in the lab or in the field, this attenuator is a must-have for precision signal control in RF coaxial setups.