M3933/25-76N

Heilind Number:ASVM3933/25-76N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-76N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-76N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/25-76N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Engineered for seamless connectivity at 18 GHz, this 50 Ω impedance device effectively reduces signal strength by 9 dB, ensuring optimal performance. With a power rating of 2 W, it offers reliable operation in demanding environments. Perfect for use in RF coaxial systems, this attenuator is a valuable tool for signal attenuation and control. Please note, this product is not RoHS compliant. Stay ahead in your connectivity needs with this essential component.