| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-76S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 9 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-76S |
M3933/25-76S
| Heilind Number: | ASVM3933/25-76S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-76S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity in your RF setups with our SMA Male to Female Attenuator. Designed for high-frequency applications up to 18 GHz, this screened connector boasts a 9 dB attenuation to effectively reduce signal strength. With a power rating of 2 W, it ensures reliable performance while maintaining a 50 Ω impedance. Perfect for precision signal control in RF systems, this attenuator is a must-have for seamless connectivity and optimal transmission quality.

