M3933/25-77N

Heilind Number:ASVM3933/25-77N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-77N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-77N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9.5 dB
Power Rating:2 W
SKU:ASVM3933/25-77N

Detailed Description

Enhance signal quality and reduce interference with our SMA Female to Male Attenuator. Perfect for high-frequency applications up to 18 GHz, this 50 Ω impedance attenuator offers a precise 9.5 dB reduction in signal strength, ensuring optimal performance in RF systems. With a durable construction and a power rating of 2 W, it guarantees reliable operation in demanding environments. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a valuable tool for maintaining signal integrity. Upgrade your connectivity with this essential component.