M3933/25-77S

Heilind Number:ASVM3933/25-77S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-77S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-77S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9.5 dB
Power Rating:2 W
SKU:ASVM3933/25-77S

Detailed Description

Enhance signal precision with our SMA Female to Male Attenuator, designed for seamless 50 Ω impedance matching in high-frequency applications up to 18 GHz. This screened attenuator features a reliable SMA connector interface, with a 9.5 dB attenuation to optimize signal strength. With a power rating of 2 W, it ensures robust performance in diverse RF environments. Ideal for professionals in the telecommunications, aerospace, and defense industries, this attenuator guarantees signal integrity and attenuation accuracy for your critical operations. Trust in its quality construction to deliver consistent results in demanding RF coaxial setups. Elevate your connectivity solutions with this essential component.