| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-78N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 10 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-78N |
M3933/25-78N
| Heilind Number: | ASVM3933/25-78N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-78N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal attenuation in your RF setups with our SMA Female to Male Attenuator. Operating at an impressive frequency of 18 GHz, this high-performance connector ensures seamless signal integrity in your 50 Ω impedance systems. With a 10 dB attenuation and a robust power rating of 2 W, it's perfect for professional applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your RF coaxial connections with this essential accessory for optimal performance.

