M3933/25-78S

Heilind Number:ASVM3933/25-78S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-78S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-78S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/25-78S

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator designed for seamless connectivity in high-frequency applications. Operating at 18 GHz, this screened attenuator ensures reliable signal integrity with a 10 dB attenuation, making it ideal for reducing power levels while maintaining optimal signal quality. With a power rating of 2 W and RoHS compliance, it guarantees both performance and environmental responsibility. Whether in professional or personal use, this 50 Ω SMA connector is a must-have for any RF coaxial setup.