M3933/25-79N

Heilind Number:ASVM3933/25-79N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-79N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-79N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVM3933/25-79N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 50 Ω impedance device operates effectively up to 18 GHz. With 11 dB of attenuation and a power rating of 2 W, it offers reliable performance in demanding RF applications. The SMA connectors ensure secure and stable connections, making it an essential component for professionals in the field of RF Coaxial Connectors and Accessories. Upgrade your setup with this precision-engineered attenuator for optimal signal transmission.