M3933/25-79S

Heilind Number:ASVM3933/25-79S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-79S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-79S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVM3933/25-79S

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable screened construction, it ensures reliable signal integrity while offering 11 dB of attenuation to optimize transmission quality. With a power rating of 2 W, this attenuator is suitable for a wide range of applications in RF coaxial setups. Its SMA connectors provide a secure fit, making it a versatile and essential component for your connectivity needs. Upgrade your system with this high-quality attenuator and experience enhanced signal control and precision.