M3933/25-80N

Heilind Number:ASVM3933/25-80N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-80N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-80N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/25-80N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 50 Ω impedance attenuator operates efficiently at 18 GHz, making it ideal for a wide range of applications. With a 12 dB attenuation and a power rating of 2 W, it ensures reliable performance while maintaining signal quality. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a valuable tool for optimizing RF coaxial connections. Upgrade your setup with this essential accessory for precise signal control.