M3933/25-80S

Heilind Number:ASVM3933/25-80S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-80S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-80S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/25-80S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless RF coaxial connectivity up to 18 GHz. Featuring a 50 Ω impedance and 12 dB attenuation, this screened attenuator ensures optimal performance in high-frequency applications. With a power rating of 2 W, it offers reliable signal control and protection. Perfect for use in various industries, from telecommunications to aerospace, this attenuator guarantees precision and efficiency in your RF coaxial setups. Elevate your connectivity solutions with this essential component.