M3933/25-81N

Heilind Number:ASVM3933/25-81N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-81N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-81N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/25-81N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator. With a maximum operating frequency of 18 GHz, this non-screened connector ensures smooth and efficient signal transmission. Featuring a 13 dB attenuation and a power rating of 2 W, it's perfect for applications where precision and reliability are paramount. Designed for a 50 Ω impedance, it guarantees optimal performance in high-frequency environments. Trust in this attenuator for seamless connectivity and signal control in your RF coaxial setups.