M3933/25-81S

Heilind Number:ASVM3933/25-81S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-81S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-81S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/25-81S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity up to 18 GHz, this screened attenuator ensures reliable performance in RF coaxial setups. With a 13 dB attenuation rate and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Its SMA connectors feature a 50 Ω impedance, guaranteeing optimal signal transmission. Whether you're in the telecommunications, aerospace, or medical industry, this attenuator is a versatile solution for maintaining signal integrity in demanding environments. Upgrade your RF coaxial setup with this essential component for improved performance and reliability.