M3933/25-82N

Heilind Number:ASVM3933/25-82N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-82N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-82N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/25-82N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This 50 Ω impedance attenuator boasts a 14 dB reduction, perfect for optimizing signal strength while maintaining signal integrity. With a power rating of 2 W, it ensures reliable performance in demanding applications. Crafted with precision and quality in mind, this attenuator is a must-have for professionals in the RF industry. Elevate your connectivity experience with this essential component.