M3933/25-82S

Heilind Number:ASVM3933/25-82S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-82S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-82S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/25-82S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 50 Ω impedance and 14 dB attenuation, it ensures reliable performance while reducing signal strength as needed. With a power rating of 2 W, it can handle demanding applications with ease. The screened design minimizes interference, making it ideal for sensitive RF systems. Whether you're in the lab or out in the field, this attenuator is a versatile solution for maintaining signal quality in any setup.