M3933/25-83S

Heilind Number:ASVM3933/25-83S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-83S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-83S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/25-83S

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity up to 18 GHz. This screened attenuator features a 15 dB attenuation level, perfect for optimizing signal strength in high-frequency applications. With a power rating of 2 W and a 50 Ω impedance, it ensures reliable performance in demanding environments. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a valuable addition to your RF coaxial setup. Upgrade your connectivity solutions with this essential component for signal integrity and precision.