M3933/25-84S

Heilind Number:ASVM3933/25-84S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-84S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-84S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/25-84S

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator. Specifically designed for high-frequency applications up to 18 GHz, this screened attenuator boasts a 16 dB attenuation, ensuring precise signal control. With a 50 Ω impedance and a robust power rating of 2 W, it guarantees reliable performance in demanding environments. Whether you're in the telecommunications, aerospace, or test and measurement industry, this SMA attenuator is a crucial component for optimizing signal strength and minimizing interference. Trust in its quality and engineering to deliver seamless connectivity for your RF coaxial systems.