M3933/25-85N

Heilind Number:ASVM3933/25-85N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-85N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-85N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/25-85N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency environments up to 18 GHz. This 50 Ω impedance attenuator offers a reliable 17 dB reduction in signal strength, ideal for fine-tuning RF systems. With a power rating of 2 W, it ensures efficient signal processing while maintaining RoHS compliance for environmental responsibility. Whether you're in the telecommunications or aerospace industry, this attenuator is a versatile solution for optimizing signal performance.