M3933/25-85S

Heilind Number:ASVM3933/25-85S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-85S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-85S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/25-85S

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a screened construction for optimal performance, this attenuator offers a substantial 17 dB attenuation while maintaining a power rating of 2 W. With a durable SMA connector interface and a 50 Ω impedance, it ensures reliable signal transmission in RF coaxial setups. Ideal for precision engineering projects, this attenuator is a must-have accessory for professionals in the telecommunications, aerospace, and defense industries. Upgrade your connectivity solutions with this essential component.