M3933/25-86N

Heilind Number:ASVM3933/25-86N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-86N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-86N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVM3933/25-86N

Detailed Description

Enhance signal control in your RF systems with our SMA Female to Male Attenuator. Designed for seamless integration, this high-performance connector features a frequency range of up to 18 GHz, making it ideal for a wide range of applications. With a durable construction and an impedance of 50 Ω, it ensures reliable signal transmission. Offering 18 dB of attenuation, it effectively reduces signal strength without compromising quality. With a power rating of 2 W and full RoHS compliance, you can trust in its safety and efficiency. Perfect for professionals in the field, this attenuator is a must-have for optimizing signal quality in your setup.