M3933/25-86S

Heilind Number:ASVM3933/25-86S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-86S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-86S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVM3933/25-86S

Detailed Description

Enhance signal integrity and reduce electromagnetic interference with our SMA Female to Male Attenuator. Designed for high-frequency applications up to 18 GHz, this screened attenuator ensures seamless connectivity with its SMA connector type. With an impedance of 50 Ω and an attenuation of 18 dB, it effectively manages signal strength while maintaining signal quality. Its sturdy construction allows for a power rating of up to 2 W, making it ideal for demanding RF coaxial setups. Upgrade your connectivity solutions with this essential component for optimal performance in telecommunications, aerospace, and other high-frequency environments.